+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

315-13007

Heat shrink sleeve; 40mm; L: 1.2m; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
315-13007

Alternative designations: TA37 40-13-PO-X-BK

TME Symbol:
TA3740-13-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Min. diameter before shrinking
40mm
Length
1.2m
Colour
black
Diameter after shrinking
13mm
Gross weight150.6 g
Certificates
EAN code4031026444611
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
315-13007
2 in TME stock
Net price for quantities from 1 pcs - 70.99 USDGross price for quantities from 1 pcs - 70.99 USD
Net price for quantities from 5 pcs - 65.07 USDGross price for quantities from 5 pcs - 65.07 USD
Net price for quantities from 15 pcs - 57.19 USDGross price for quantities from 15 pcs - 57.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs