+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

4430.1303

Circuit breaker; 5A; Poles: 1; SNAP-IN; TA45 2P; Leads: connectors


Manufacturer: SCHURTER

Manufacturer part number:
4430.1303
TME Symbol:
TA45-A123F050U2

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Current rating
5A
Number of poles
1
Mounting
SNAP-IN
Manufacturer series
TA45 2P
Leads
connectors
Actuator colour
red
Related items
TA45-AZZ31, TA45-AZZ51, TA45-AZZ04
Button marking
O-I
Illumination voltage
220...240V
Trade name
MCB
Operating temperature
-10...55°C
Gross weight35 g
Certificates
See other products in this category: Circuit Breakers SCHURTER,
See other products from this series.:
*
4430.1303
0 in TME stock
Net price for quantities from 1 pcs - 42.77 USDGross price for quantities from 1 pcs - 42.77 USD
Net price for quantities from 14 pcs - 40.57 USDGross price for quantities from 14 pcs - 40.57 USD
Net price for quantities from 28 pcs - 38.37 USDGross price for quantities from 28 pcs - 38.37 USD
Net price for quantities from 98 pcs - 35.68 USDGross price for quantities from 98 pcs - 35.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.