+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

4430.0811

Circuit breaker; 4A; Poles: 2; SNAP-IN; IP40; TA45 Push button 2P

Manufacturer: SCHURTER

Manufacturer part number:
4430.0811
TME Symbol:
TA45-ABLTF140C0

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Current rating
4A
Number of poles
2
Mounting
SNAP-IN
IP rating
IP40
Manufacturer series
TA45 Push button 2P
Leads
connectors
Actuator colour
green/red
Related items
TA45-AZZ51, TA45-AZZ61, TA45-AZZ71, TA45-AZZ05
Button marking
O-I
Trade name
MCB
Operating temperature
-10...55°C
Gross weight35 g
Certificates
See other products in this category: Circuit Breakers SCHURTER,
See other products from this series.:
*
4430.0811
0 in TME stock
Net price for quantities from 1 pcs - 20.63 USDGross price for quantities from 1 pcs - 20.63 USD
Net price for quantities from 10 pcs - 19.44 USDGross price for quantities from 10 pcs - 19.44 USD
Net price for quantities from 25 pcs - 18.27 USDGross price for quantities from 25 pcs - 18.27 USD
Net price for quantities from 100 pcs - 17.09 USDGross price for quantities from 100 pcs - 17.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.