+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

4430.0949

Circuit breaker; 5A; TA45; Leads: connectors; Button marking: O-I


Manufacturer: SCHURTER

Manufacturer part number:
4430.0949
TME Symbol:
TA45-AVDWF050C0

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Current rating
5A
Manufacturer series
TA45
Leads
connectors
Actuator colour
white
Button marking
O-I
Trade name
MCB
Operating temperature
-10...55°C
Gross weight35 g
Certificates
See other products in this category: Circuit Breakers SCHURTER,
See other products from this series.:
*
4430.0949
0 in TME stock
Net price for quantities from 1 pcs - 42.49 USDGross price for quantities from 1 pcs - 42.49 USD
Net price for quantities from 16 pcs - 40.54 USDGross price for quantities from 16 pcs - 40.54 USD
Net price for quantities from 32 pcs - 38.09 USDGross price for quantities from 32 pcs - 38.09 USD
Net price for quantities from 96 pcs - 35.41 USDGross price for quantities from 96 pcs - 35.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.