+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

7638900426472

Torch: LED tactical; waterproof; 70lm; 2h; black


Manufacturer: ENERGIZER

Manufacturer part number:
7638900426472
TME Symbol:
TACTICAL

Specification

Manufacturer
ENERGIZER
Type of torch
LED tactical
Light source features
waterproof
Luminosity
70lm
Nominal life
2h
Colour
black
Body material
aluminium
Power supply
  • battery CR123A 3V x2
Battery/ rechargeable battery
  • battery CR123A 3V x2
Gross weight172.9 g
Certificates

WATCH VIDEO

See other products in this category: Torches ENERGIZER,
*
7638900426472
11 in TME stock
Net price for quantities from 1 set - 22.91 USDGross price for quantities from 1 set - 22.91 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Air delivery is not possible
Packaging method by the manufacturerCardboard = 4 set