+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

181*250

Cable; H05VV-F; 3x0.75mm2; CEI 23-50 (L) plug,IEC C13 female


Manufacturer: TASKER

Manufacturer part number:
181*250
TME Symbol:
TAS-181-250

Specification

Manufacturer
TASKER
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x0.75mm2
Wire insulation material
PVC
Cable length
2.5m
Insulation colour
black
Number of cores
3
Core section
0.75mm2
Max. operating current
6A
Rated voltage
0.25kV
Connectors for the country
Italy
Cable/adapter structure
  • CEI 23-50 (L) plug
  • IEC C13 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight202.2 g
Certificates
See other products in this category: Universal and Computer Power Cords TASKER,
*
181*250
5 in TME stock
Net price for quantities from 1 pcs - 7.49 USDGross price for quantities from 1 pcs - 7.49 USD
Net price for quantities from 5 pcs - 6.56 USDGross price for quantities from 5 pcs - 6.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.