+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

NK406

Cable; Jack 6,3mm 2pin plug,SpeakON female 2pin; 6m; black; PVC

Manufacturer: TASKER

Manufacturer part number:
NK406
TME Symbol:
TAS-NK406

Specification

Manufacturer
TASKER
Type of connection cable
Jack - SpeakON
Version
mono
Cable length
6m
Insulation colour
black
Kind of core
OFC
Cable external diameter
8mm
Wire insulation material
PVC
Core section
1.5mm2
Number of cores
2
Components
NL2FC, NP2X
Cable/adapter structure
  • Jack 6,3mm 2pin plug
  • SpeakON female 2pin
Gross weight100 g
Certificates
See other products in this category: Audio - Video Cables TASKER,
*
NK406
0 in TME stock
Net price for quantities from 1 pcs - 36.95 USDGross price for quantities from 1 pcs - 36.95 USD
Net price for quantities from 5 pcs - 32.33 USDGross price for quantities from 5 pcs - 32.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.