+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TB0010V-500-04GR

Connector: PCB terminal block; 24A; 250V; PIN: 4; straight; 5mm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
TB0010V-500-04GR
TME Symbol:
TB0010V50004GR

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
24A
Rated voltage
0.25kV
Number of pins
4
Spatial orientation
straight
Connector variant
flat screw
Electrical mounting
screw terminal, THT
Wire size
22AWG...14AWG
Body colour
green
Contacts pitch
5mm
Gross weight3 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TB0010V-500-04GR
0 in TME stock
Net price for quantities from 1 pcs - 1.48 USDGross price for quantities from 1 pcs - 1.48 USD
Net price for quantities from 10 pcs - 1.05 USDGross price for quantities from 10 pcs - 1.05 USD
Net price for quantities from 25 pcs - 0.90 USDGross price for quantities from 25 pcs - 0.90 USD
Net price for quantities from 50 pcs - 0.80 USDGross price for quantities from 50 pcs - 0.80 USD
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.73 USD
Net price for quantities from 250 pcs - 0.68 USDGross price for quantities from 250 pcs - 0.68 USD
Net price for quantities from 400 pcs - 0.65 USDGross price for quantities from 400 pcs - 0.65 USD
Net price for quantities from 800 pcs - 0.62 USDGross price for quantities from 800 pcs - 0.62 USD
Net price for quantities from 1200 pcs - 0.60 USDGross price for quantities from 1200 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)