+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TC0510B2000T5F

Resistor: thin film; 200Ω; SMD; 0805; 125mW; ±0.1%; TC; 150V


Manufacturer: ROYALOHM

Manufacturer part number:
TC0510B2000T5F
TME Symbol:
TC0510B2000T5F

Specification

Manufacturer
ROYALOHM
Type of resistor
thin film
Resistance
200Ω
Mounting
SMD
Case - inch
0805
Case - mm
2012
Power
0.125W
Tolerance
±0.1%
Manufacturer series
TC
Operating voltage
150V
Max. overload voltage
300V
Operating temperature
-55...155°C
Temperature coefficient
10ppm/°C
Gross weight0.004 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors ROYALOHM,
See other products from this series.:
*
TC0510B2000T5F
0 in TME stock
Net price for quantities from 5000 pcs - 0.15 USDGross price for quantities from 5000 pcs - 0.15 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.