+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TC07-11EWA

Display: LED; matrix; 5x7; red; 3÷8mcd; cathode; 17.78x12.7mm

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
TC07-11EWA
TME Symbol:
TC07-11EWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
matrix
Display resolution
5x7
Colour
red
Luminosity
3...8mcd
Common electrode
cathode
Dimensions
17.78x12.7mm
Mounting
THT
Wavelength
625nm
Gross weight1.7 g
Certificates
See other products in this category: LED displays - matrix KINGBRIGHT ELECTRONIC,
*
TC07-11EWA
0 in TME stock
No. of pieces (Multiplicity: 28)
Minimum order quantity: 2 016.
Multiplicity: 28.
Product for special order
Packaging method by the manufacturerTube = 28 pcs