+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TCHC 24 G

Protection cover; size 104.27; with double latch; T-TYPE


Manufacturer: ILME

Manufacturer part number:
TCHC 24 G
TME Symbol:
TCHC24G

Specification

Manufacturer
ILME
Type of connector accessories
protection cover
Case
size 104.27
Locking system
with double latch
IP rating
IP65, IP66, IP69
Application - series/manufacturer
T-TYPE
Insert mounting
104x27mm
Body material
polypropylene
Gross weight81.37 g
Certificates
EAN code8015747209236
See other products in this category: ILME connectors ILME,
*
TCHC 24 G
0 in TME stock
Net price for quantities from 1 pcs - 13.40 USDGross price for quantities from 1 pcs - 13.40 USD
Net price for quantities from 5 pcs - 10.77 USDGross price for quantities from 5 pcs - 10.77 USD
Net price for quantities from 20 pcs - 9.15 USDGross price for quantities from 20 pcs - 9.15 USD
Net price for quantities from 100 pcs - 7.91 USDGross price for quantities from 100 pcs - 7.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.