+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

300-73010

Heat shrink sleeve; glueless; 2: 1; 1.2mm; black; Temp: -55÷125°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
300-73010
TME Symbol:
TCN20-1.2/0.6-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
glueless
Shrinking ratio
2:1
Min. diameter before shrinking
1.2mm
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
0.6mm
Operating temperature
-55...125°C
Shrinkage temperature
100°C
Manufacturer series
TCN20
Wall thickness
0.3mm
Gross weight2.5 g
Certificates
EAN code4031026282701
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
See other products from this series.:
*
300-73010
0 in TME stock
Net price for quantities from 300 m - 1.47 USDGross price for quantities from 300 m - 1.47 USD
Net price for quantities from 1500 m - 1.36 USDGross price for quantities from 1500 m - 1.36 USD
Net price for quantities from 4500 m - 1.19 USDGross price for quantities from 4500 m - 1.19 USD
Amount (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.