+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

06181101

Markers; Marking: 1; 3.8÷6.3mm; PVC; brown; -45÷70°C; leaded


Manufacturer: TE Connectivity

Manufacturer part number:
06181101
TME Symbol:
TE-06181101

Specification

Manufacturer
TE Connectivity
Type of cable accessories
markers
Marking
1
Cable external diameter
3.8...6.3mm
Material
PVC
Colour
brown
Operating temperature
-45...70°C
Mechanical mounting
leaded
Cable accessories application
cables and wires
Gross weight0.074 g
Certificates
See other products in this category: Wire Markers TE Connectivity,
*
06181101
4000 in TME stock
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 2000 pcs - 0.02 USDGross price for quantities from 2000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs