+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TE 23/20

Signaller: magaphone; voice message; black; Body dim: Ø230x350mm


Manufacturer: TONSIL

Manufacturer part number:
TE 23/20

Alternative designations: WFM##9711061002000

TME Symbol:
TE-23/20

Specification

Manufacturer
TONSIL
Type of signaller
magaphone
Signalling method
voice message
Colour
black
Body dimensions
Ø230x350mm
Body material
ABS
Kit contents
without battery
Maximum power
90W
Range
0...900m
Power supply
  • battery R14 1,5V x8
Gross weight1.6809 kg
Certificates
See other products in this category: Sound Signalling Devices TONSIL,
*
TE 23/20
1 in TME stock
Net price for quantities from 1 pcs - 89.77 USDGross price for quantities from 1 pcs - 89.77 USD
Net price for quantities from 5 pcs - 85.74 USDGross price for quantities from 5 pcs - 85.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.