+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

342-30060

Heat shrink sleeve; 2: 1; 19mm; black; Diam.after shrinking: 9.5mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
342-30060
TME Symbol:
TE2819.0/9.5-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
2:1
Min. diameter before shrinking
19mm
Colour
black
Diameter after shrinking
9.5mm
Gross weight65 g
Certificates
EAN code4031026432700
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
342-30060
0 in TME stock
Net price for quantities from 30 m - 28.43 USDGross price for quantities from 30 m - 28.43 USD
Net price for quantities from 150 m - 26.06 USDGross price for quantities from 150 m - 26.06 USD
Net price for quantities from 450 m - 22.90 USDGross price for quantities from 450 m - 22.90 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.