+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TEMD1000

PIN photodiode; 1.9mm; Gull wing; SMD; 940nm; 790÷1050nm; 15°

Manufacturer: VISHAY

Manufacturer part number:
TEMD1000
TME Symbol:
TEMD1000

Specification

Manufacturer
VISHAY
Type of photoelement
PIN photodiode
LED diameter
1.9mm
Case
Gull wing
Mounting
SMD
Wavelength of peak sensitivity
940nm
Wavelength
790...1050nm
Viewing angle
15°
Active area
0.23mm2
Front
convex
LED lens
black
Dimensions
2.5x2x2.7mm
LED version
reverse mount
Operating temperature
-40...85°C
Gross weight0.1 g
Certificates
See other products in this category: Photodiodes VISHAY,
*
TEMD1000
0 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 10 pcs - 0.65 USDGross price for quantities from 10 pcs - 0.65 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.39 USD
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.35 USD
Net price for quantities from 2000 pcs - 0.31 USDGross price for quantities from 2000 pcs - 0.31 USD
Net price for quantities from 3000 pcs - 0.29 USDGross price for quantities from 3000 pcs - 0.29 USD
Net price for quantities from 4000 pcs - 0.27 USDGross price for quantities from 4000 pcs - 0.27 USD
Net price for quantities from 5000 pcs - 0.27 USDGross price for quantities from 5000 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.