+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

309-20324

Heat shrink sleeve; thin walled,flexible; 2: 1; 3.2mm; yellow


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
309-20324
TME Symbol:
TF21-3.2/1.6YE100

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
flexible, thin walled
Shrinking ratio
2:1
Min. diameter before shrinking
3.2mm
Colour
yellow
Material
crosslinked polyolefin POX
Diameter after shrinking
1.6mm
Operating temperature
-55...135°C
Kind of package
reel
Wall thickness
0.51mm
Package contents
100m
Gross weight6 g
Certificates
EAN code4031026223032
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
309-20324
0 in TME stock
Net price for quantities from 100 m - 2.43 USDGross price for quantities from 100 m - 2.43 USD
Net price for quantities from 300 m - 2.22 USDGross price for quantities from 300 m - 2.22 USD
Net price for quantities from 500 m - 2.06 USDGross price for quantities from 500 m - 2.06 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.