+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

309-50483

Heat shrink sleeve; thin walled,flexible; 2: 1; 4.8mm; -55÷135°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
309-50483
TME Symbol:
TF24-4.8/2.4C60

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
flexible, thin walled
Shrinking ratio
2:1
Min. diameter before shrinking
4.8mm
Colour
transparent
Material
crosslinked polyolefin POX
Diameter after shrinking
2.4mm
Operating temperature
-55...135°C
Kind of package
reel
Wall thickness
0.51mm
Package contents
60m
Gross weight16.67 g
Certificates
EAN code4031026223636
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
309-50483
0 in TME stock
Net price for quantities from 60 m - 3.28 USDGross price for quantities from 60 m - 3.28 USD
Net price for quantities from 180 m - 2.99 USDGross price for quantities from 180 m - 2.99 USD
Net price for quantities from 300 m - 2.79 USDGross price for quantities from 300 m - 2.79 USD
Amount (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.