+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

333-31802

Heat shrink sleeve; thin walled; 3: 1; 18mm; L: 30m; red; -55÷135°C

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
333-31802
TME Symbol:
TF31-18/6RD30

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
thin walled
Shrinking ratio
3:1
Min. diameter before shrinking
18mm
Length
30m
Colour
red
Material
crosslinked polyolefin POX
Diameter after shrinking
6mm
Operating temperature
-55...135°C
Kind of package
reel
Gross weight36.693 g
Certificates
EAN code4031026226873
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
333-31802
30 in TME stock
Net price for quantities from 30 m - 7.77 USDGross price for quantities from 30 m - 7.77 USD
Net price for quantities from 90 m - 7.08 USDGross price for quantities from 90 m - 7.08 USD
Net price for quantities from 150 m - 6.63 USDGross price for quantities from 150 m - 6.63 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.
Packaging method by the manufacturerReel = 30 m