+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

339-00340

Heat shrink sleeve; glueless; 3: 1; 4.75mm; transparent; PTFE

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
339-00340
TME Symbol:
TFE4-3/16-PTFE-CL

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
glueless
Shrinking ratio
3:1
Min. diameter before shrinking
4.75mm
Colour
transparent
Material
PTFE
Diameter after shrinking
1.27mm
Operating temperature
-65...260°C
Shrinkage temperature
330°C
Wall thickness
0.3mm
Gross weight4 g
Certificates
EAN code4031026312699
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
339-00340
50 in TME stock
Net price for quantities from 50 pcs - 22.77 USDGross price for quantities from 50 pcs - 22.77 USD
Net price for quantities from 250 pcs - 20.88 USDGross price for quantities from 250 pcs - 20.88 USD
Net price for quantities from 750 pcs - 18.37 USDGross price for quantities from 750 pcs - 18.37 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerBag = 50 pcs