+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TFR0402AEC2400KR

Resistor: thin film; 240Ω; precise; SMD; 0402; 100mW; ±0.05%; TFR

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
TFR0402AEC2400KR
TME Symbol:
TFR0402AEC2400KR

Specification

Manufacturer
LITTELFUSE
Type of resistor
thin film
Resistance
240Ω
Kind of resistor
precise
Mounting
SMD
Case - inch
0402
Case - mm
1005
Power
0.1W
Tolerance
±0.05%
Manufacturer series
TFR
Operating temperature
-55...155°C
Temperature coefficient
5ppm/°C
Gross weight0.001 g
Certificates
See other products in this category: SMD resistors LITTELFUSE,
See other products from this series.:
*
TFR0402AEC2400KR
0 in TME stock
Net price for quantities from 10000 pcs - 0.68 USDGross price for quantities from 10000 pcs - 0.68 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.