+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

THD-W1-T

Converter: temperature and humidity; 24VDC; 72x185x34.5mm; IP65

Manufacturer: AUTONICS

Manufacturer part number:
THD-W1-T
TME Symbol:
THD-W1-T

Specification

Manufacturer
AUTONICS
Type of converter
temperature and humidity
Body dimensions
72x185x34.5mm
Controlled parameter
humidity, temperature
Mounting
for wall mounting
Operating temperature
-20...60°C
IP rating
IP65
The programming method
PC
Manufacturer series
THD
Interface
RS485
Communictions protocol
Modbus RTU
Measured temperature range
-19.9°C...60°C
Supply voltage
  • 24V DC
Gross weight230 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature Transducers AUTONICS,
See other products from this series.:
*
THD-W1-T
0 in TME stock
Net price for quantities from 1 pcs - 98.53 USDGross price for quantities from 1 pcs - 98.53 USD
Net price for quantities from 5 pcs - 91.97 USDGross price for quantities from 5 pcs - 91.97 USD
Net price for quantities from 10 pcs - 85.40 USDGross price for quantities from 10 pcs - 85.40 USD
No. of pieces (Multiplicity: 1)