+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.
Manufacturer | TECHNO | |
Type of connector | AC supply | |
Electrical mounting | screw terminal | |
Connector | socket | |
Kind of connector | male | |
Connector family | power supply | |
Manufacturer series | TH386 | |
Maximum current | 10A | |
Rated voltage | 0.4kV | |
Number of ways | 3 | |
Mechanical mounting | for panel mounting, front side nut, front side of panel | |
IP rating | IP67 | |
Locking system | external thread, threaded joint | |
Connector variant | with protective cap | |
Panel thickness | 2...5mm | |
Trade name | TEEPLUG® | |
Operating temperature | -40...125°C |