+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

THN 15-2421

Converter: DC/DC; 15W; Uin: 18÷36VDC; Uout: 5VDC; Uout2: -5VDC; THT

Manufacturer: TRACO POWER

Manufacturer part number:
THN 15-2421
TME Symbol:
THN15-2421

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
15W
Input voltage
18...36V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
1.5A
Output current 2
1.5A
Mounting
THT
Manufacturer series
THN15
Body dimensions
25.4x25.4x9.9mm
Efficiency
85%
Operating temperature
-40...85°C
Switching frequency
400kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
1"x1"
Dimensions
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
THN 15-2421
0 in TME stock
Net price for quantities from 1 pcs - 44.29 USDGross price for quantities from 1 pcs - 44.29 USD
Net price for quantities from 25 pcs - 40.17 USDGross price for quantities from 25 pcs - 40.17 USD
Net price for quantities from 50 pcs - 38.52 USDGross price for quantities from 50 pcs - 38.52 USD
Net price for quantities from 100 pcs - 37.14 USDGross price for quantities from 100 pcs - 37.14 USD
Net price for quantities from 200 pcs - 35.50 USDGross price for quantities from 200 pcs - 35.50 USD
Net price for quantities from 250 pcs - 34.95 USDGross price for quantities from 250 pcs - 34.95 USD
Net price for quantities from 500 pcs - 34.66 USDGross price for quantities from 500 pcs - 34.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.