+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

THR.219.A0A

Connector: AC supply; TH219; 6÷13.5mm; IP68; TEEBOX®; -40÷125°C

Manufacturer: TECHNO

Manufacturer part number:
THR.219.A0A
TME Symbol:
THR.219.A0A

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Manufacturer series
TH219
Cable external diameter
6...13.5mm
IP rating
IP68
Trade name
TEEBOX®
Operating temperature
-40...125°C
Gross weight86.4 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THR.219.A0A
0 in TME stock
Net price for quantities from 1 pcs - 21.78 USDGross price for quantities from 1 pcs - 21.78 USD
Net price for quantities from 10 pcs - 19.60 USDGross price for quantities from 10 pcs - 19.60 USD
Net price for quantities from 50 pcs - 17.42 USDGross price for quantities from 50 pcs - 17.42 USD
Net price for quantities from 200 pcs - 15.36 USDGross price for quantities from 200 pcs - 15.36 USD
No. of pieces (Multiplicity: 1)