+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

553-72528

Heat shrink markers; 50mm; black; Diam.after shrinking: 6.4mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
553-72528
TME Symbol:
THTT127DS-1X50-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of storage accessories
heat shrink markers
Length
50mm
Colour
black
Material
PVDFX
Min. diameter before shrinking
12.7mm
Diameter after shrinking
6.4mm
Shrinking ratio
2:1
Operating temperature
-55...125°C
Wall thickness
0.33mm
Shrinkage temperature
120°C
Features of storage accessories
  • in ladder form
  • thermal transfer
Gross weight0.76 g
Certificates
EAN code4031026579726
See other products in this category: Printers and Markers HELLERMANNTYTON,
*
553-72528
0 in TME stock
Net price for quantities from 500 pcs - 2.88 USDGross price for quantities from 500 pcs - 2.88 USD
Net price for quantities from 2500 pcs - 2.63 USDGross price for quantities from 2500 pcs - 2.63 USD
Net price for quantities from 7500 pcs - 2.33 USDGross price for quantities from 7500 pcs - 2.33 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.