+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TIM 3.5-4813

Converter: DC/DC; 3.5W; Uin: 36÷75VDC; Uout: 15VDC; Iout: 234mA; THT


Manufacturer: TRACO POWER

Manufacturer part number:
TIM 3.5-4813
TME Symbol:
TIM3.5-4813

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
3.5W
Input voltage
36...75V DC
Output voltage
15V DC
Output current
234mA
Case
DIP16
Mounting
THT
Manufacturer series
TIM 3.5
Body dimensions
24.3x14.4x10.2mm
Efficiency
82%
Operating temperature
-40...90°C
Switching frequency
100kHz
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
5kV
Number of outputs
1
Application
medical applications
Dimensions
Gross weight7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TIM 3.5-4813
0 in TME stock
Net price for quantities from 1 pcs - 47.51 USDGross price for quantities from 1 pcs - 47.51 USD
Net price for quantities from 5 pcs - 41.58 USDGross price for quantities from 5 pcs - 41.58 USD
Net price for quantities from 10 pcs - 33.57 USDGross price for quantities from 10 pcs - 33.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.