+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TIM 6-1213

Converter: DC/DC; 6W; Uin: 9÷18VDC; Uout: 15VDC; Iout: 400mA; DIP24

NEW

Manufacturer: TRACO POWER

Manufacturer part number:
TIM 6-1213
TME Symbol:
TIM6-1213

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
6W
Input voltage
9...18V DC
Output voltage
15V DC
Output current
0.4A
Case
DIP24
Mounting
THT
Manufacturer series
TIM 6
Body dimensions
31.8x20.3x10.6mm
Efficiency
86%
Operating temperature
-40...95°C
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Number of outputs
1
Application
industry, medical applications
Additional functions
disturbance filter
Conform to the norm
cURus
Gross weight13 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TIM 6-1213
0 in TME stock
Net price for quantities from 1 pcs - 35.58 USDGross price for quantities from 1 pcs - 35.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.