+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

311-05089

Heat shrink sleeve; 50.8mm; transparent

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
311-05089
TME Symbol:
TK20-50.8/25.4-CL

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Min. diameter before shrinking
50.8mm
Colour
transparent
Diameter after shrinking
25.4mm
Gross weight77 g
Certificates
EAN code4031026223858
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
311-05089
0 in TME stock
Net price for quantities from 10 pcs - 108.44 USDGross price for quantities from 10 pcs - 108.44 USD
Net price for quantities from 50 pcs - 99.40 USDGross price for quantities from 50 pcs - 99.40 USD
Net price for quantities from 150 pcs - 87.35 USDGross price for quantities from 150 pcs - 87.35 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.