+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

302-20120

Heat shrink sleeve; 2: 1; 1.2mm; black

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
302-20120
TME Symbol:
TL27-1.2/0.6-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
2:1
Min. diameter before shrinking
1.2mm
Colour
black
Diameter after shrinking
0.6mm
Gross weight2.34 g
Certificates
EAN code4031026221724
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
302-20120
0 in TME stock
Net price for quantities from 500 m - 1.59 USDGross price for quantities from 500 m - 1.59 USD
Net price for quantities from 2500 m - 1.46 USDGross price for quantities from 2500 m - 1.46 USD
Net price for quantities from 7500 m - 1.28 USDGross price for quantities from 7500 m - 1.28 USD
Amount (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.