+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

533-65032

Heat shrink markers; 50mm; yellow; for marking wire and cable


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
533-65032
TME Symbol:
TLFD254DS-1X50-YE

Specification

Manufacturer
HELLERMANNTYTON
Type of storage accessories
heat shrink markers
Length
50mm
Colour
yellow
Application of storage accessories
for marking wire and cable
Material
crosslinked polyolefin POX
Version
thin walled
Min. diameter before shrinking
25.4mm
Diameter after shrinking
12.7mm
Shrinking ratio
2:1
Operating temperature
-55...125°C
Wall thickness
0.63mm
Shrinkage temperature
120°C
Related items
H6100, TrakMark DS, TT431, TT4030
Features of storage accessories
  • in ladder form
  • thermal transfer
Gross weight2.9 g
Certificates
EAN code4031026592718
See other products in this category: Printers and Markers HELLERMANNTYTON,
*
533-65032
0 in TME stock
Net price for quantities from 1000 pcs - 3.02 USDGross price for quantities from 1000 pcs - 3.02 USD
Net price for quantities from 5000 pcs - 2.76 USDGross price for quantities from 5000 pcs - 2.76 USD
Net price for quantities from 15000 pcs - 2.43 USDGross price for quantities from 15000 pcs - 2.43 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.