+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TLPG5600

LED; green; 5mm; angular; 0.63÷2.25mcd; 80°; Front: convex; THT

Manufacturer: VISHAY

Manufacturer part number:
TLPG5600
TME Symbol:
TLPG5600

Specification

Manufacturer
VISHAY
Type of diode
LED
LED colour
green
LED diameter
5mm
LED version
angular
Luminosity
0.63...2.25mcd
Viewing angle
80°
Front
convex
Wavelength
562...575nm
LED lens
diffused, green
LED current
20mA
Terminal pitch
2.54mm
Dimensions
4x4.5x4.8mm
Shape
rectangular
Number of terminals
2
Mounting
THT
Operating voltage
2.4...3V DC
Gross weight0.1 g
Certificates
See other products in this category: THT LEDs - others VISHAY,
*
TLPG5600
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order