+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TM100C32RN

Automation module: PLC programmable controller; OUT: 12; IN: 20


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
TM100C32RN
TME Symbol:
TM100C32RN

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
PLC programmable controller
Number of outputs
12
Number of inputs
20
Manufacturer series
Modicon M100
Operating temperature
0...55°C
IP rating
IP20
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 100...240V AC
Gross weight640 g
Certificates
EAN code3606481190772
See other products in this category: PLC Drivers SCHNEIDER ELECTRIC,
See other products from this series.:
*
TM100C32RN
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 262.51 USDGross price for quantities from 1 pcs - 262.51 USD
Net price for quantities from 5 pcs - 243.76 USDGross price for quantities from 5 pcs - 243.76 USD