+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TM200C16T

Automation module: PLC programmable controller; OUT: 7; IN: 9

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
TM200C16T
TME Symbol:
TM200C16T

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
PLC programmable controller
Number of outputs
7
Number of inputs
9
Manufacturer series
Modicon M200
Operating temperature
0...55°C
IP rating
IP20
Kind of output
Source transistor
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V DC
Gross weight518.6 g
Certificates
EAN code3606480696046
See other products in this category: PLC Drivers SCHNEIDER ELECTRIC,
See other products from this series.:
*
TM200C16T
1 in TME stock
Net price for quantities from 1 pcs - 281.99 USDGross price for quantities from 1 pcs - 281.99 USD
Net price for quantities from 5 pcs - 259.99 USDGross price for quantities from 5 pcs - 259.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.