+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TM3SAK6R

Automation module: safety; IP20; Modicon TM3; 24VDC; Safety cat: 4


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
TM3SAK6R
TME Symbol:
TM3SAK6R

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
safety
IP rating
IP20
Manufacturer series
Modicon TM3
Leads
screw terminals
Application
emergency stop, safety light curtains, safety mat
Safety category
4
Supply voltage
  • 24V DC
Gross weight270 g
Certificates
EAN code3606485393032
See other products in this category: I/O Systems and Modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
TM3SAK6R
0 in TME stock
Net price for quantities from 1 pcs - 346.36 USDGross price for quantities from 1 pcs - 346.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.