+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TM3XHSC202

Automation module: counter; IP20; Modicon TM3; 24VDC; IN: 10; OUT: 8


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
TM3XHSC202
TME Symbol:
TM3XHSC202

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
counter
IP rating
IP20
Manufacturer series
Modicon TM3
Number of inputs
10
Number of outputs
8
Leads
screw terminals
Supply voltage
  • 24V DC
Gross weight220 g
Certificates
EAN code3606489604257
See other products in this category: I/O Systems and Modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
TM3XHSC202
0 in TME stock
Net price for quantities from 1 pcs - 510.98 USDGross price for quantities from 1 pcs - 510.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.