+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TM5SDI16D

Automation module: digital input; IP20; Modicon TM5; 24VDC; IN: 16


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
TM5SDI16D
TME Symbol:
TM5SDI16D

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
digital input
IP rating
IP20
Manufacturer series
Modicon TM5
Number of inputs
16
Kind of input 1
transistor/sink
Supply voltage
  • 24V DC
Gross weight37 g
Certificates
EAN code3595864145181
See other products in this category: I/O Systems and Modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
TM5SDI16D
0 in TME stock
Net price for quantities from 1 pcs - 241.65 USDGross price for quantities from 1 pcs - 241.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.