+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TM7SDM12DTFS

Automation module: digital input/output; IP67; Modicon TM7; IN: 8


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
TM7SDM12DTFS
TME Symbol:
TM7SDM12DTFS

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
digital input/output
IP rating
IP67
Manufacturer series
Modicon TM7
Number of inputs
8
Number of outputs
4
Kind of output 1
transistor
Gross weight363 g
Certificates
EAN code3595864128214
See other products in this category: I/O Systems and Modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
TM7SDM12DTFS
0 in TME stock
Net price for quantities from 1 pcs - 1 371.45 USDGross price for quantities from 1 pcs - 1 371.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.