+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TML 20105C

Power supply: switching; for building in; 20W; 5VDC; 4000mA; OUT: 1


Manufacturer: TRACO POWER

Manufacturer part number:
TML 20105C
TME Symbol:
TML20105C

Specification

Manufacturer
TRACO POWER
Type of power supply
switching
Kind of power supply
for building in
Power
20W
Output voltage
5V DC
Output current
4A
Number of outputs
1
Body dimensions
96x54.6x27.6mm
Manufacturer series
TML 20
Operating temperature
-25...70°C
Mounting
on panel
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Efficiency
84%
Insulation voltage
3kV
Supply voltage
  • 90...264V AC
  • 100...375V DC
Dimensions
Gross weight155 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Built-in Power Supplies TRACO POWER,
See other products from this series.:
*
TML 20105C
0 in TME stock
Net price for quantities from 1 pcs - 66.91 USDGross price for quantities from 1 pcs - 66.91 USD
Net price for quantities from 5 pcs - 63.23 USDGross price for quantities from 5 pcs - 63.23 USD
Net price for quantities from 25 pcs - 61.19 USDGross price for quantities from 25 pcs - 61.19 USD
Net price for quantities from 100 pcs - 59.15 USDGross price for quantities from 100 pcs - 59.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.