+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TMOV20RP385M

Varistor: metal-oxide; THT; 385VAC; 505VDC; 620V; 10kA; Ø20mm; 300J

Manufacturer: LITTELFUSE

Manufacturer part number:
TMOV20RP385M
TME Symbol:
TMOV20RP385M

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
385V AC, 505V DC
Varistor voltage
620V
Varistor max current 8/20µs
10kA
Body dimensions
Ø20mm
Diameter
20mm
Height
20mm
Energy E10/1000µs
300J
Operating temperature
-55...85°C
Number of terminals
3
Gross weight6.41 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
TMOV20RP385M
0 in TME stock
Net price for quantities from 1200 pcs - 1.23 USDGross price for quantities from 1200 pcs - 1.23 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 1 200.
Multiplicity: 300.