+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TN070

Fuse: PTC polymer; 700mA


Manufacturer: ECE

Manufacturer part number:
TN070
TME Symbol:
TN070-24

Specification

Manufacturer
ECE
Type of fuse
PTC polymer
Current rating
0.7A
Max surge current
100A
Switched current
1.5A
Max. voltage
24V DC
Power
1.1W
Min. resistance
100mΩ
Max resistance
200mΩ
A dimension
22.1mm
B dimension
5.2mm
C dimension
1.2mm
D dimension
7.5mm
F dimension
4.1mm
Operating temperature
-40...80°C
Dimensions
Gross weight0.167 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses ECE,
*
TN070
2266 in TME stock
Net price for quantities from 3 pcs - 0.36 USDGross price for quantities from 3 pcs - 0.36 USD
Net price for quantities from 20 pcs - 0.32 USDGross price for quantities from 20 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs