+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1127420000

Relay: interface; SPST-NO; Ucntrl: 24VAC,24VDC; 1A; 24÷240VAC


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1127420000

Alternative designations: TOS 24VUC 230VAC1A

TME Symbol:
TOS-24VUC-230VAC1A

Specification

Manufacturer
WEIDMÜLLER
Type of relay
interface
Contacts configuration
SPST-NO
Control voltage
24V AC, 24V DC
Max. operating current
1A
Switched voltage
24...240V AC
Relay variant
Relay set
Mounting
for DIN rail mounting
Body dimensions
87.8x89.6x6.4mm
Leads
screw terminals
Operating temperature
-20...60°C
Dimensions
Gross weight35 g
Certificates
See other products in this category: One Phase Solid State Relays WEIDMÜLLER,
*
1127420000
0 in TME stock
Net price for quantities from 1 pcs - 54.38 USDGross price for quantities from 1 pcs - 54.38 USD
Net price for quantities from 10 pcs - 48.80 USDGross price for quantities from 10 pcs - 48.80 USD
Net price for quantities from 30 pcs - 46.00 USDGross price for quantities from 30 pcs - 46.00 USD
Net price for quantities from 100 pcs - 40.43 USDGross price for quantities from 100 pcs - 40.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.