+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TPMC-6W

Automation module: regulator; NTC 47kOhm; temperature; -5÷5°C

Manufacturer: ETRON

Manufacturer part number:
TPMC-6W
TME Symbol:
TP-TPMC-6W

Specification

Manufacturer
ETRON
Type of automation module
regulator
Kind of temperature sensor
NTC 47kOhm
Controlled parameter
temperature
Controlled parameter range
-5...5°C
Kind of output 1
NO, relay
Mounting
for DIN rail mounting
Manufacturer series
TPMC
Output 1 electrical parameters
250V AC / 16A
Colour
white
Body dimensions
50x90x60mm
Supply voltage
  • 230V AC
Additional functions
  • 50m max. sensor distance
  • cooling control
  • delivered with sensor with 2m lead
  • LED status indicator
Gross weight241.1 g
See other products in this category: Temperature Regulators ETRON,
See other products from this series.:
*
TPMC-6W
2 in TME stock
Net price for quantities from 1 pcs - 40.44 USDGross price for quantities from 1 pcs - 40.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts