+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.
Manufacturer: RELPOL
Alternative designations: 2613058
Manufacturer | RELPOL | |
Type of automation module | timer | |
Counting range | 0,05s...100h | |
Kind of output | DPDT | |
Output 1 electrical parameters | 250V AC / 8A | |
Manufacturer series | TR-E | |
Number of operation modes | 2 | |
Counter operation modes | cyclical operation with two independent times T1 and T2, pause first, cyclical operation with two independent times T1 and T2, pulse first | |
Electrical connection | screw terminals | |
Mounting | for DIN rail mounting | |
Operating temperature | -25...55°C | |
Body dimensions | 87x35x60mm | |
Number of pins | 8 | |
IP rating | IP40 | |
OEM number | 2613058 | |
Indication | LED |