+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

319-01200

Heat shrink sleeve; 3: 1; 12mm; L: 1m; black; polyolefine


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
319-01200
TME Symbol:
TREDUX-12/4

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
3:1
Min. diameter before shrinking
12mm
Length
1m
Colour
black
Material
polyolefine
Diameter after shrinking
4mm
Gross weight17.87 g
Certificates
EAN code4031026227719
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
319-01200
11 in TME stock
Net price for quantities from 1 pcs - 8.91 USDGross price for quantities from 1 pcs - 8.91 USD
Net price for quantities from 3 pcs - 7.92 USDGross price for quantities from 3 pcs - 7.92 USD
Net price for quantities from 5 pcs - 7.18 USDGross price for quantities from 5 pcs - 7.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs