+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TRI 3-4813

Converter: DC/DC; 3.5W; Uin: 36÷75VDC; Uout: 15VDC; Iout: 235mA; THT

Manufacturer: TRACO POWER

Manufacturer part number:
TRI 3-4813
TME Symbol:
TRI3-4813

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
3.5W
Input voltage
36...75V DC
Output voltage
15V DC
Output current
235mA
Case
DIP24
Mounting
THT
Manufacturer series
TRI 3
Body dimensions
31.8x20.3x12mm
Efficiency
85%
Operating temperature
-40...90°C
Switching frequency
330kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
7kV
Number of outputs
1
Dimensions
Gross weight15.29 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TRI 3-4813
10 in TME stock
Net price for quantities from 1 pcs - 25.22 USDGross price for quantities from 1 pcs - 25.22 USD
Net price for quantities from 5 pcs - 24.04 USDGross price for quantities from 5 pcs - 24.04 USD
Net price for quantities from 30 pcs - 23.31 USDGross price for quantities from 30 pcs - 23.31 USD
Net price for quantities from 100 pcs - 22.58 USDGross price for quantities from 100 pcs - 22.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 10 pcs