+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TS15A10B0000G

Connector: pluggable terminal block; plug; female; TS; 15A; 300V

Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
TS15A10B0000G
TME Symbol:
TS15A10B0000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Manufacturer series
TS
Current rating
15A
Rated voltage
0.3kV
Number of pins
15
Spatial orientation
straight
Connector variant
flat screw
Mechanical mounting
for cable
Electrical mounting
screw terminal
Contact material
brass
Contact plating
tinned
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Wire size
24AWG...12AWG
Connector pinout layout
1x15
Body colour
black
Wire cross-section
2.5mm2
Contacts pitch
7.5mm
Number of ways
15
Locking system
friction lock
Operating temperature
-40...115°C
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks AMPHENOL ANYTEK,
See other products from this series.:
*
TS15A10B0000G
0 in TME stock
Net price for quantities from 3015 pcs - 3.40 USDGross price for quantities from 3015 pcs - 3.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3 015.
Multiplicity: 1.