+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TSE-1.5A

Fuse: fuse; glass; 1.5A; 250VAC; time-lag; 5x15mm


Manufacturer: OPTIFUSE

Manufacturer part number:
TSE-1.5A
TME Symbol:
TSE-1.5A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
glass
Current rating
1.5A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
5x15mm
Breaking capacity
100A / 250V AC
Breaking characteristics
2In: max 120s
Energy I2t
6.635A2s
Gross weight0.61 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 5x15mm - Time-Lag OPTIFUSE,
*
TSE-1.5A
0 in TME stock
Net price for quantities from 200 pcs - 0.68 USDGross price for quantities from 200 pcs - 0.68 USD
Net price for quantities from 400 pcs - 0.61 USDGross price for quantities from 400 pcs - 0.61 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.