+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

553-41253

Heat shrink markers; blue; for marking wire and cable


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
553-41253
TME Symbol:
TULT12-4BU-BU

Specification

Manufacturer
HELLERMANNTYTON
Type of storage accessories
heat shrink markers
Colour
blue
Application of storage accessories
for marking wire and cable
Material
crosslinked polyolefin POX
Version
thin walled
Min. diameter before shrinking
12mm
Diameter after shrinking
4mm
Shrinking ratio
3:1
Operating temperature
-55...135°C
Wall thickness
0.85mm
Shrinkage temperature
90°C
Related items
H6100, TrakMark DS, TT430, TT431, TT4030
Gross weight17.996 g
Certificates
EAN code4031026541624
See other products in this category: Printers and Markers HELLERMANNTYTON,
*
553-41253
54 in TME stock
Net price for quantities from 54 m - 15.97 USDGross price for quantities from 54 m - 15.97 USD
Net price for quantities from 270 m - 14.65 USDGross price for quantities from 270 m - 14.65 USD
Net price for quantities from 810 m - 12.87 USDGross price for quantities from 810 m - 12.87 USD
Amount (Multiplicity: 54)
Minimum order quantity: 54.
Multiplicity: 54.
Packaging method by the manufacturerReel = 18 mCardboard = 54 m