+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

7TAG054360R0141

Cable tie; L: 141mm; W: 3.6mm; polyamide; 180N

Manufacturer: ABB

Manufacturer part number:
7TAG054360R0141
TME Symbol:
TY125-40X

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
141mm
Tie width
3.6mm
Tie material
polyamide
Tie strength
180N
Gross weight0.62 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG054360R0141
0 in TME stock
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.